


SLWSTK6101A | |
|---|---|
DigiKey Part Number | 336-3325-ND |
Manufacturer | |
Manufacturer Product Number | SLWSTK6101A |
Description | DEV KIT BLE BGM111 2.4GHZ |
Customer Reference | |
Detailed Description | BGM111 Blue Gecko Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | BGM111 | |
Note | - | |
RF Type | Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |


