
SLWSTK6062B | |
|---|---|
DigiKey Part Number | 336-4182-ND |
Manufacturer | |
Manufacturer Product Number | SLWSTK6062B |
Description | EFR32 FLEX GECKO 2400/490 MHZ WI |
Customer Reference | |
Detailed Description | EFR32FG14 Flex Gecko Transceiver 490MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Frequency | 490MHz, 2.4GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | EFR32FG14 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,27000 € | 337,27 € |
| Unit Price without VAT: | 337,27000 € |
|---|---|
| Unit Price with VAT: | 401,35130 € |

