


SLWRB4305C | |
|---|---|
DigiKey Part Number | 336-5584-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4305C |
Description | BGM13S22 BLUE GECKO MODULE RADIO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BGM13S Blue Gecko Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BGM13S | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,05000 € | 41,05 € |
| Unit Price without VAT: | 41,05000 € |
|---|---|
| Unit Price with VAT: | 48,84950 € |

