EFR32FG14 Flex Gecko Transceiver 490MHz, 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLWRB4258A

DigiKey Part Number
336-4190-ND
Manufacturer
Manufacturer Product Number
SLWRB4258A
Description
EFR32FG14 2400/490 MHZ 19 DBM RA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EFR32FG14 Flex Gecko Transceiver 490MHz, 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver
Frequency
490MHz, 2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
EFR32FG14
Note
-
RF Type
-
RF Frequency
490MHz, 2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,14000 €47,14 €
1047,03200 €470,32 €
Manufacturers Standard Package
Unit Price without VAT:47,14000 €
Unit Price with VAT:56,09660 €