
SLWRB4257B | |
|---|---|
DigiKey Part Number | 336-4189-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4257B |
Description | EFR32FG14 2400/868 MHZ 13 DBM RA |
Customer Reference | |
Detailed Description | EFR32FG14 Flex Gecko Transceiver 868MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Frequency | 868MHz, 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EFR32FG14 | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz, 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,95000 € | 55,95 € |
| 10 | 55,80600 € | 558,06 € |
| Unit Price without VAT: | 55,95000 € |
|---|---|
| Unit Price with VAT: | 66,58050 € |

