
SLWRB4255A | |
|---|---|
DigiKey Part Number | 336-3970-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4255A |
Description | EFR32FG13 2400/915 MHZ 19 DBMDUA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EFR32FG13 Flex Gecko Transceiver 915MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 915MHz, 2.4GHz |
Manufacturer Silicon Labs | Contents Board(s) |
Series | Utilized IC / Part EFR32FG13 |
Packaging Bulk | RF Frequency 915MHz, 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,89000 € | 42,89 € |
| 10 | 42,77600 € | 427,76 € |
| Unit Price without VAT: | 42,89000 € |
|---|---|
| Unit Price with VAT: | 51,03910 € |

