
SLWRB4207A | |
|---|---|
DigiKey Part Number | 336-SLWRB4207A-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4207A |
Description | ZGM130S Z-WAVE MODULE RADIO BOAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ZGM130S037HGN - Z-Wave Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Z-Wave | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | SMA Antenna(s) Included | |
Utilized IC / Part | ZGM130S037HGN | |
Note | - | |
RF Type | Z-Wave | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,65000 € | 35,65 € |
| 10 | 35,56300 € | 355,63 € |
| Unit Price without VAT: | 35,65000 € |
|---|---|
| Unit Price with VAT: | 42,42350 € |

