
SLWRB4180B | |
|---|---|
DigiKey Part Number | 336-SLWRB4180B-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4180B |
Description | DBM RADIO BOARD EFR32XG21 +20 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EFR32xG21 - Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EFR32xG21 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,23000 € | 46,23 € |
| Unit Price without VAT: | 46,23000 € |
|---|---|
| Unit Price with VAT: | 55,01370 € |

