
SLWRB4169A | |
|---|---|
DigiKey Part Number | 336-4186-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4169A |
Description | EFR32MG14 2400/868 MHZ 13 DBM RA |
Customer Reference | |
Detailed Description | EFR32MG14 Mighty Gecko Transceiver 868MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 868MHz, 2.4GHz |
Manufacturer Silicon Labs | Contents Board(s) |
Series | Utilized IC / Part EFR32MG14 |
Packaging Bulk | RF Frequency 868MHz, 2.4GHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,56000 € | 46,56 € |
| Unit Price without VAT: | 46,56000 € |
|---|---|
| Unit Price with VAT: | 55,40640 € |

