
SLWRB4167A | |
|---|---|
DigiKey Part Number | 336-3967-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4167A |
Description | EFR32MG13 2400/868 MHZ 10 DBMDUA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EFR32MG13 Mighty Gecko 802.15.4 (Thread, Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 868MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Silicon Labs | Utilized IC / Part EFR32MG13 |
Series | RF Type 802.15.4 (Thread, Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) |
Packaging Bulk | RF Frequency 868MHz, 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) | Base Product Number |
Frequency 868MHz, 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,89000 € | 42,89 € |
| Unit Price without VAT: | 42,89000 € |
|---|---|
| Unit Price with VAT: | 51,03910 € |

