
SLWRB4165B | |
|---|---|
DigiKey Part Number | SLWRB4165B-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4165B |
Description | EFR32MG12 2.4 GHZ RADIO BOARD |
Customer Reference | |
Detailed Description | EFR32MG12 Mighty Gecko Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EFR32MG12 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |

