
SLWRB4103A | |
|---|---|
DigiKey Part Number | 336-3930-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4103A |
Description | EFR32BG12 2.4GHZ BOARD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EFR32BG12 Blue Gecko Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Silicon Labs | Utilized IC / Part EFR32BG12 |
Series | RF Type Bluetooth® Smart 4.x Low Energy (BLE) |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,17000 € | 43,17 € |
| Unit Price without VAT: | 43,17000 € |
|---|---|
| Unit Price with VAT: | 51,37230 € |

