IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4, Matter 2.412GHz ~ 2.484GHz 84-VFQFN Dual Rows, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIWG917M111XGTBAR

DigiKey Part Number
336-SIWG917M111XGTBARTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIWG917M111XGTBAR
Description
WI-FI 6 SOC IC, QFN 7X7, 2.4 GHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4, Matter 2.412GHz ~ 2.484GHz 84-VFQFN Dual Rows, Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
Data Rate (Max)
54Mbps
Power - Output
19.5dBm
Sensitivity
-97.5dBm
Memory Size
672kB SRAM
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART
GPIO
45
Voltage - Supply
1.8V, 3.3V
Current - Receiving
10mA ~ 18mA
Current - Transmitting
10mA ~ 17mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
84-VFQFN Dual Rows, Exposed Pad
Supplier Device Package
84-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,63342 €3.633,42 €
2.0003,50239 €7.004,78 €
Manufacturers Standard Package
Unit Price without VAT:3,63342 €
Unit Price with VAT:4,32377 €