New Product
MFG_336~32QFN-.90-4X4~~32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIMG301M114LIHB0

DigiKey Part Number
336-SIMG301M114LIHB0-ND
Manufacturer
Manufacturer Product Number
SIMG301M114LIHB0
Description
4096K FLASH 512K RAM 10DBM QFN32
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Thread, Zigbee® 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
2-GFSK, DSSS, GMSK, MSK, O-QPSK
Frequency
-
Data Rate (Max)
2Mbps
Power - Output
10dBm
Sensitivity
-106.8dBm
Memory Size
4MB Flash, 512kB RAM
Serial Interfaces
I2S, SPI, UART
GPIO
17
Voltage - Supply
1.8V ~ 3.63V
Current - Receiving
8.1mA ~ 9mA
Current - Transmitting
11.4mA ~ 28.6mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
16,77000 $6,77 $
105,86600 $58,66 $
255,55240 $138,81 $
1005,12060 $512,06 $
2504,86200 $1.215,50 $
5004,67944 $2.339,72 $
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,77000 $
Unit Price with VAT:8,05630 $