
SIM3U154-B-GMR | |
|---|---|
DigiKey Part Number | SIM3U154-B-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIM3U154-B-GMR |
Description | IC MCU 32BIT 128KB FLASH 40QFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 SiM3U1xx Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 40-QFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 18x12b; D/A 2x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 40-QFN (6x6) |
Connectivity I2C, IrDA, SmartCard, SPI, UART/USART, USB | Package / Case 40-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,66710 € | 26.667,75 € |
| Unit Price without VAT: | 10,66710 € |
|---|---|
| Unit Price with VAT: | 12,69385 € |


