SIM3U134-B-GMR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 0
Unit Price: 5,11759 €
Datasheet
ARM® Cortex®-M3 SiM3U1xx Microcontroller IC 32-Bit 80MHz 32KB (32K x 8) FLASH 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM3U134-B-GMR

DigiKey Part Number
SIM3U134-B-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIM3U134-B-GMR
Description
IC MCU 32BIT 32KB FLASH 40QFN
Customer Reference
Detailed Description
ARM® Cortex®-M3 SiM3U1xx Microcontroller IC 32-Bit 80MHz 32KB (32K x 8) FLASH 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 18x12b; D/A 2x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
80MHz
Supplier Device Package
40-QFN (6x6)
Connectivity
I2C, IrDA, SmartCard, SPI, UART/USART, USB
Package / Case
40-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
28
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM32LG230F128G-F-QFN64RSilicon Labs0336-EFM32LG230F128G-F-QFN64RTR-ND5,11759 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types