
SIM3L1XXLCD-B-DK | |
|---|---|
DigiKey Part Number | 336-2353-ND |
Manufacturer | |
Manufacturer Product Number | SIM3L1XXLCD-B-DK |
Description | SIM3L1XX EVAL BRD |
Customer Reference | |
Detailed Description | SiM3L1xx Precision32™ ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M3 |
Mfr | Utilized IC / Part SiM3L1xx |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), LCD, Power Supply |
Part Status Obsolete | Base Product Number |
Type MCU 32-Bit |

