
SIM3C146-B-GQR | |
|---|---|
DigiKey Part Number | SIM3C146-B-GQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIM3C146-B-GQR |
Description | IC MCU 32BIT 64KB FLASH 64TQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 SiM3C1xx Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 28x12b; D/A 2x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 50 |


