
SIBG301M104LILB0 | |
|---|---|
DigiKey Part Number | 336-SIBG301M104LILB0-ND |
Manufacturer | |
Manufacturer Product Number | SIBG301M104LILB0 |
Description | 4096K FLASH 512K RAM 10DBM QFN40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 4MB Flash, 512kB RAM |
Mfr | Serial Interfaces I2S, SPI, UART |
Series | GPIO 28 |
Packaging Tray | Voltage - Supply 1.8V ~ 3.63V |
Part Status Active | Current - Receiving 8.1mA |
Type TxRx + MCU | Current - Transmitting 11.4mA ~ 28.6mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 125°C |
Modulation 2-GFSK, DSSS, GMSK, MSK, O-QPSK | Mounting Type Surface Mount |
Data Rate (Max) 2Mbps | Package / Case 40-VFQFN Exposed Pad |
Power - Output 10dBm | Supplier Device Package 40-QFN (5x5) |
Sensitivity -106.8dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 10 | 4,97800 € | 49,78 € |
| 25 | 4,68120 € | 117,03 € |
| 100 | 4,27970 € | 427,97 € |
| 250 | 4,04232 € | 1.010,58 € |
| 500 | 3,87618 € | 1.938,09 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,96150 € |

