New Product
MFG_336~32QFN-.90-4X4~~32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIBG301M104LIHB0

DigiKey Part Number
336-SIBG301M104LIHB0-ND
Manufacturer
Manufacturer Product Number
SIBG301M104LIHB0
Description
4096K FLASH 512K RAM 10DBM QFN32
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
-
Modulation
2-GFSK, DSSS, GMSK, MSK, O-QPSK
Frequency
-
Data Rate (Max)
2Mbps
Power - Output
10dBm
Sensitivity
-106.8dBm
Memory Size
4MB Flash, 512kB RAM
Serial Interfaces
I2S, SPI, UART
GPIO
20
Voltage - Supply
1.8V ~ 3.63V
Current - Receiving
8.1mA
Current - Transmitting
11.4mA ~ 28.6mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,23000 €5,23 €
104,52500 €45,25 €
254,28160 €107,04 €
1003,94700 €394,70 €
2503,74668 €936,67 €
5003,60518 €1.802,59 €
2.4503,31101 €8.111,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,23000 €
Unit Price with VAT:6,22370 €