
SI7053-A20-IMR | |
---|---|
DigiKey Part Number | 336-4902-2-ND - Tape & Reel (TR) 336-4902-1-ND - Cut Tape (CT) 336-4902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7053-A20-IMR |
Description | SENSOR DIGITAL -40C-125C 6DFN |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 14 b 6-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.9V ~ 3.6V | |
Resolution | 14 b | |
Features | Standby Mode | |
Accuracy - Highest (Lowest) | ±0.3°C | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |