
SI7021-A20-IMR | |
|---|---|
DigiKey Part Number | 336-5200-2-ND - Tape & Reel (TR) 336-5200-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI7021-A20-IMR |
Description | SENS HUMID/TEMP 3.6V I2C 3% 6DFN |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 18 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±3% RH | |
Response Time | 18 s | |
Sensitivity | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 5 | 5,53800 € | 27,69 € |
| 10 | 5,31300 € | 53,13 € |
| 25 | 5,04520 € | 126,13 € |
| 50 | 4,86160 € | 243,08 € |
| 100 | 4,69340 € | 469,34 € |
| 500 | 4,35484 € | 2.177,42 € |
| 1.000 | 4,22868 € | 4.228,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,07768 € | 10.194,20 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,30660 € |



