
SI7020-A20-IM1 | |
|---|---|
DigiKey Part Number | 336-3139-ND |
Manufacturer | |
Manufacturer Product Number | SI7020-A20-IM1 |
Description | SENS HUMI/TEMP 3.6V I2C 4% 6DFN |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±4% RH 18 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SI7020-A20-IM1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±4% RH | |
Response Time | 18 s | |
Sensitivity | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 5 | 5,65400 € | 28,27 € |
| 10 | 5,42600 € | 54,26 € |
| 25 | 5,15240 € | 128,81 € |
| 50 | 4,96560 € | 248,28 € |
| 200 | 4,63720 € | 927,44 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,46130 € |


