
SI4464-B1B-FMR | |
|---|---|
DigiKey Part Number | SI4464-B1B-FMRTR-ND - Tape & Reel (TR) SI4464-B1B-FMRCT-ND - Cut Tape (CT) SI4464-B1B-FMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4464-B1B-FMR |
Description | IC RF TXRX ISM<1GHZ 20QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 119MHz ~ 1.05GHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI4464-B1B-FMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 4GFSK, GFSK, GMSK, OOK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 20dBm (Max) | |
Sensitivity | -126dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 4 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 10.7mA ~ 13.7mA | |
Current - Transmitting | 70mA ~ 85mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,63000 € | 7,63 € |
| 10 | 6,61500 € | 66,15 € |
| 25 | 6,26440 € | 156,61 € |
| 100 | 5,78290 € | 578,29 € |
| 250 | 5,49464 € | 1.373,66 € |
| 500 | 5,29112 € | 2.645,56 € |
| 1.000 | 5,09949 € | 5.099,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,86323 € | 12.158,07 € |
| Unit Price without VAT: | 7,63000 € |
|---|---|
| Unit Price with VAT: | 9,07970 € |





