C8051F392-A-GM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4463-C2A-GM

DigiKey Part Number
336-3099-ND
Manufacturer
Manufacturer Product Number
SI4463-C2A-GM
Description
IC RF TXRX ISM<1GHZ 20QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 142MHz ~ 1.05GHz 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SI4463-C2A-GM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
4GFSK, GFSK, GMSK, OOK
Frequency
Data Rate (Max)
1Mbps
Power - Output
20dBm (Max)
Sensitivity
-129dBm
Memory Size
-
Serial Interfaces
SPI
GPIO
4
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
10.9mA ~ 13.7mA
Current - Transmitting
44.5mA ~ 88mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.336
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,48000 €6,48 €
105,61900 €56,19 €
255,31920 €132,98 €
804,97038 €397,63 €
2304,68243 €1.076,96 €
4904,49163 €2.200,90 €
9804,32737 €4.240,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,48000 €
Unit Price with VAT:7,71120 €