
SI4455-B1A-FMR | |
|---|---|
DigiKey Part Number | 336-4320-2-ND - Tape & Reel (TR) 336-4320-1-ND - Cut Tape (CT) 336-4320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4455-B1A-FMR |
Description | IC RF TXRX ISM<1GHZ 20QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 283MHz ~ 960MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, GFSK, OOK | |
Frequency | ||
Data Rate (Max) | 500kbps | |
Power - Output | 13dBm (Max) | |
Sensitivity | -116dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 4 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 10mA | |
Current - Transmitting | 18mA ~ 30mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,81400 € | 38,14 € |
| 25 | 3,60720 € | 90,18 € |
| 100 | 3,32350 € | 332,35 € |
| 250 | 3,15348 € | 788,37 € |
| 500 | 3,03336 € | 1.516,68 € |
| 1.000 | 2,92020 € | 2.920,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,36355 € | 5.908,88 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |





