C8051F392-A-GM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4432-B1-FM

DigiKey Part Number
336-2522-5-ND
Manufacturer
Manufacturer Product Number
SI4432-B1-FM
Description
IC RF TXRX ISM<1GHZ 20QFN
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 240MHz ~ 930MHz 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SI4432-B1-FM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FSK, GFSK, OOK
Frequency
Data Rate (Max)
256kbps
Power - Output
20dBm (Max)
Sensitivity
-121dBm
Memory Size
-
Serial Interfaces
SPI
GPIO
3
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
18.5mA
Current - Transmitting
85mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.038
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,20000 €9,20 €
107,99200 €79,92 €
257,57160 €189,29 €
1006,99470 €699,47 €
4906,41229 €3.142,02 €
9806,18232 €6.058,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,20000 €
Unit Price with VAT:10,94800 €