
SI4362-C2A-GM | |
|---|---|
DigiKey Part Number | SI4362-C2A-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI4362-C2A-GM |
Description | IC RECEIVER/ADC 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EZRadio® RF Receiver FSK, GFSK, GMSK, MSK, OOK 142MHz ~ 1.05GHz -126dBm 1Mbps PCB, Surface Mount 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 142MHz ~ 1.05GHz | |
Sensitivity | -126dBm | |
Data Rate (Max) | 1Mbps | |
Modulation or Protocol | FSK, GFSK, GMSK, MSK, OOK | |
Applications | General Purpose | |
Current - Receiving | 13.7mA | |
Data Interface | SPI | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 10 | 4,62100 € | 46,21 € |
| 25 | 4,37280 € | 109,32 € |
| 80 | 4,08363 € | 326,69 € |
| 230 | 3,84487 € | 884,32 € |
| 490 | 3,68663 € | 1.806,45 € |
| 980 | 3,55037 € | 3.479,36 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,35460 € |

