20 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4356-B1A-FMR

DigiKey Part Number
SI4356-B1A-FMRTR-ND - Tape & Reel (TR)
SI4356-B1A-FMRCT-ND - Cut Tape (CT)
SI4356-B1A-FMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4356-B1A-FMR
Description
RF RX FSK/GFSK 315-917MHZ 20QFN
Customer Reference
Detailed Description
EZRadio® RF Receiver FSK, GFSK, OOK 315MHz ~ 917MHz -113dBm 120kbps PCB, Surface Mount 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Frequency
315MHz ~ 917MHz
Sensitivity
-113dBm
Data Rate (Max)
120kbps
Modulation or Protocol
FSK, GFSK, OOK
Applications
Remote Control, RKE, Security Systems
Current - Receiving
12mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.139
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,38000 €3,38 €
102,92200 €29,22 €
252,76240 €69,06 €
1002,54270 €254,27 €
2502,41108 €602,77 €
5002,31804 €1.159,02 €
1.0002,23039 €2.230,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,12227 €5.305,67 €
Manufacturers Standard Package
Unit Price without VAT:3,38000 €
Unit Price with VAT:4,02220 €