Direct

SI4133-BT | |
|---|---|
DigiKey Part Number | SI4133-BT-ND |
Manufacturer | |
Manufacturer Product Number | SI4133-BT |
Description | IC FREQ SYNTH 24TSSOP |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 1.8GHz 1 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:3 |
Manufacturer Silicon Labs | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 1.8GHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.6V |
Type Frequency Synthesizer | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Output Clock | Supplier Device Package 24-TSSOP |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4133-D-GT | Skyworks Solutions Inc. | 154 | 336-1177-ND | 9,72000 € | Direct |


