
SI4063-B0B-FM | |
|---|---|
DigiKey Part Number | SI4063-B0B-FM-ND |
Manufacturer | |
Manufacturer Product Number | SI4063-B0B-FM |
Description | RF TX IC 142MHZ-1.05GHZ 20VFQFN |
Customer Reference | |
Detailed Description | RF Transmitter 142MHz ~ 1.05GHz 20dBm 1Mbps PCB, Surface Mount Antenna 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Power - Output 20dBm |
Manufacturer Silicon Labs | Current - Transmitting 85mA |
Series | Data Interface PCB, Surface Mount |
Packaging Tube | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Frequency 142MHz ~ 1.05GHz | Mounting Type Surface Mount |
Applications General Purpose | Package / Case 20-VFQFN Exposed Pad |
Data Rate (Max) 1Mbps | Supplier Device Package 20-QFN (4x4) |

