
SI4060-B1B-FMR | |
|---|---|
DigiKey Part Number | 336-4318-2-ND - Tape & Reel (TR) 336-4318-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI4060-B1B-FMR |
Description | RF TX IC 142MHZ-1.05GHZ 20VFQFN |
Customer Reference | |
Detailed Description | RF Transmitter 142MHz ~ 1.05GHz 13dBm 1Mbps PCB, Surface Mount Antenna 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Frequency | 142MHz ~ 1.05GHz | |
Applications | General Purpose | |
Modulation or Protocol | - | |
Data Rate (Max) | 1Mbps | |
Power - Output | 13dBm | |
Current - Transmitting | 18mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 3,63400 € | 36,34 € |
| 25 | 3,43680 € | 85,92 € |
| 100 | 3,16600 € | 316,60 € |
| 250 | 3,00364 € | 750,91 € |
| 500 | 2,88898 € | 1.444,49 € |
| 1.000 | 2,78094 € | 2.780,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,64770 € | 6.619,25 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |

