
SI4012-C1001GTR | |
|---|---|
DigiKey Part Number | 336-4153-2-ND - Tape & Reel (TR) 336-4153-1-ND - Cut Tape (CT) 336-4153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4012-C1001GTR |
Description | RF TX IC FSK 27-960MHZ 10TFSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter FSK, OOK 27MHz ~ 960MHz 10dBm 100kBaud PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Current - Transmitting 19.8mA |
Manufacturer Silicon Labs | Data Interface PCB, Surface Mount |
Series | Antenna Connector PCB, Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Crystal-less Operation |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Frequency 27MHz ~ 960MHz | Mounting Type Surface Mount |
Applications Home Automation, Remote Sensing, RKE | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Modulation or Protocol FSK, OOK | Supplier Device Package 10-MSOP |
Data Rate (Max) 100kBaud | Base Product Number |
Power - Output 10dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,38700 € | 23,87 € |
| 25 | 2,23960 € | 55,99 € |
| 100 | 2,04040 € | 204,04 € |
| 250 | 1,92260 € | 480,65 € |
| 500 | 1,84018 € | 920,09 € |
| 1.000 | 1,76307 € | 1.763,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,66870 € | 4.171,75 € |
| 5.000 | 1,60263 € | 8.013,15 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |


