
SI4010-C2-GSR | |
|---|---|
DigiKey Part Number | 336-4317-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4010-C2-GSR |
Description | RF TX IC FSK 27-960MHZ 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter FSK, OOK 27MHz ~ 960MHz 10dBm 100kBaud PCB, Surface Mount Antenna 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Frequency | 27MHz ~ 960MHz | |
Applications | Garage Openers, RKE, Security Alarms | |
Modulation or Protocol | FSK, OOK | |
Data Rate (Max) | 100kBaud | |
Power - Output | 10dBm | |
Current - Transmitting | 19.8mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | 4kB RAM | |
Features | 8051 MCU Core, Crystal-less Operation | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,46158 € | 6.153,95 € |
| Unit Price without VAT: | 2,46158 € |
|---|---|
| Unit Price with VAT: | 2,92928 € |



