
SI4010-C2-GT | |
|---|---|
DigiKey Part Number | 336-1997-5-ND |
Manufacturer | |
Manufacturer Product Number | SI4010-C2-GT |
Description | RF TX IC FSK 27-960MHZ 10TFSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter FSK, OOK 27MHz ~ 960MHz 10dBm 100kBaud PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI4010-C2-GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 27MHz ~ 960MHz | |
Applications | Garage Openers, RKE, Security Alarms | |
Modulation or Protocol | FSK, OOK | |
Data Rate (Max) | 100kBaud | |
Power - Output | 10dBm | |
Current - Transmitting | 19.8mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | 4kB RAM | |
Features | 8051 MCU Core, Crystal-less Operation | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 3,32600 € | 33,26 € |
| 50 | 3,01680 € | 150,84 € |
| 100 | 2,89610 € | 289,61 € |
| 250 | 2,74700 € | 686,75 € |
| 500 | 2,64176 € | 1.320,88 € |
| 1.000 | 2,54255 € | 2.542,55 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |


