Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3215-BT

DigiKey Part Number
SI3215-BT-ND
Manufacturer
Manufacturer Product Number
SI3215-BT
Description
IC TELECOM INTERFACE 38TSSOP
Customer Reference
Detailed Description
Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 38-TSSOP
Product Attributes
Filter Similar Products
Category
Voltage - Supply
3.13V ~ 5.25V
Manufacturer
Silicon Labs
Current - Supply
88mA
Series
Power (Watts)
700 mW
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Subscriber Line Interface Concept (SLIC), CODEC
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Interface
GCI, PCM, SPI
Supplier Device Package
38-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.