


SI1147-M01-GMR | |
|---|---|
DigiKey Part Number | 336-3265-2-ND - Tape & Reel (TR) 336-3265-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI1147-M01-GMR |
Description | SENSOR OPT 850NMAMB IR UV 10 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient, IR, Ultraviolet (UV) 850nm I2C 10-SMD Module, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Ambient, IR, Ultraviolet (UV) | |
Wavelength | 850nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, No Lead | |
Supplier Device Package | 10-QFN (4.9x2.9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 5 | 3,89200 € | 19,46 € |
| 10 | 3,70500 € | 37,05 € |
| 25 | 3,47240 € | 86,81 € |
| 50 | 3,30600 € | 165,30 € |
| 100 | 3,14780 € | 314,78 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |

