Similar



SI1145-M01-GMR | |
|---|---|
DigiKey Part Number | 336-3263-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI1145-M01-GMR |
Description | SENSOR OPT 850NMAMB IR UV 10 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient, IR, Ultraviolet (UV) 850nm I2C 10-SMD Module, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SI1145-M01-GMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient, IR, Ultraviolet (UV) | |
Wavelength | 850nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, No Lead | |
Supplier Device Package | 10-QFN (4.9x2.9) |


