
SI1142-A11-GMR | |
|---|---|
DigiKey Part Number | 336-2200-2-ND - Tape & Reel (TR) 336-2200-1-ND - Cut Tape (CT) 336-2200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1142-A11-GMR |
Description | SENSOR OPT AMBIENT 10 WFQFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 10-WFQFN |
Datasheet | Datasheet |
EDA/CAD Models | SI1142-A11-GMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 5 | 4,58200 € | 22,91 € |
| 10 | 4,39200 € | 43,92 € |
| 25 | 4,16520 € | 104,13 € |
| 50 | 4,01000 € | 200,50 € |
| 100 | 3,86770 € | 386,77 € |
| 500 | 3,58140 € | 1.790,70 € |
| 1.000 | 3,47472 € | 3.474,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 5 | 5,48600 € | 27,43 € |
| 10 | 5,11400 € | 51,14 € |
| 25 | 4,65880 € | 116,47 € |
| 50 | 4,34080 € | 217,04 € |
| 100 | 4,04400 € | 404,40 € |
| 500 | 3,42928 € | 1.714,64 € |
| 1.000 | 3,19361 € | 3.193,61 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |


