SI1120-A-GM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 77
Unit Price: 4,07000 €
Datasheet
Optical Sensor Ambient 530nm Analog, PWM, SPI 8-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor Ambient 530nm Analog, PWM, SPI 8-VFDFN Exposed Pad
8 DFN

SI1120-A-GM

DigiKey Part Number
336-5517-ND
Manufacturer
Manufacturer Product Number
SI1120-A-GM
Description
SENSOR OPT 530NM AMBIENT 8 VFDFN
Customer Reference
Detailed Description
Optical Sensor Ambient 530nm Analog, PWM, SPI 8-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Strip
Part Status
Obsolete
Type
Ambient
Wavelength
530nm
Proximity Detection
Yes
Output Type
Analog, PWM, SPI
Voltage - Supply
2.2V ~ 3.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-ODFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types