
RBK-ZW500-U2 | |
|---|---|
DigiKey Part Number | 703-1125-ND |
Manufacturer | |
Manufacturer Product Number | RBK-ZW500-U2 |
Description | Z-WAVE 500SERIES REGIONAL KIT |
Customer Reference | |
Detailed Description | Z-Wave - Transceiver; Z-Wave 908MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Z-Wave | |
Frequency | 908MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Z-Wave | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,21000 € | 349,21 € |
| Unit Price without VAT: | 349,21000 € |
|---|---|
| Unit Price with VAT: | 415,55990 € |

