
RBK-ZW500-H2 | |
|---|---|
DigiKey Part Number | 703-1124-ND |
Manufacturer | |
Manufacturer Product Number | RBK-ZW500-H2 |
Description | Z-WAVE 500SERIES REGIONAL KIT |
Customer Reference | |
Detailed Description | Z-Wave - Z-Wave Transceiver 921MHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Silicon Labs | Utilized IC / Part Z-Wave |
Packaging Box | RF Type Z-Wave |
Part Status Obsolete | RF Frequency 921MHz |
Type Transceiver; Z-Wave | Function Transceiver |
Frequency 921MHz | Base Product Number |

