
PG28-PK2506A | |
|---|---|
DigiKey Part Number | 336-PG28-PK2506A-ND |
Manufacturer | |
Manufacturer Product Number | PG28-PK2506A |
Description | PG28 EFM32 PRO KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EFM32PG28 Gecko ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M33 | |
Platform | - | |
Utilized IC / Part | EFM32PG28 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,52000 € | 120,52 € |
| Unit Price without VAT: | 120,52000 € |
|---|---|
| Unit Price with VAT: | 143,41880 € |

