
PG26-PK2505A | |
|---|---|
DigiKey Part Number | 336-PG26-PK2505A-ND |
Manufacturer | |
Manufacturer Product Number | PG26-PK2505A |
Description | MCU BGA136 PRO KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EFM32PG26 xG26 Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EFM32PG26 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,24000 € | 86,24 € |
| Unit Price without VAT: | 86,24000 € |
|---|---|
| Unit Price with VAT: | 102,62560 € |


