
MSC-AMS868-EK | |
|---|---|
DigiKey Part Number | 336-2583-ND |
Manufacturer | |
Manufacturer Product Number | MSC-AMS868-EK |
Description | KIT EVAL ANTENNA MATRIX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EZRadio®, EZRadioPRO® - Antenna 868MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Silicon Labs | Utilized IC / Part EZRadio®, EZRadioPRO® |
Packaging Box | RF Frequency 868MHz |
Part Status Active | Function Antenna |
Type Antenna | Base Product Number |
Frequency 868MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,56000 € | 85,56 € |
| 10 | 85,34900 € | 853,49 € |
| Unit Price without VAT: | 85,56000 € |
|---|---|
| Unit Price with VAT: | 101,81640 € |

