
MGM260PD22VNA2 | |
|---|---|
DigiKey Part Number | 336-MGM260PD22VNA2-ND |
Manufacturer | |
Manufacturer Product Number | MGM260PD22VNA2 |
Description | RF TXRX MOD 802.15.4 BT TH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -105.8dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | EFR32BG26 | |
Memory Size | 3.2MB Flash, 512kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.7mA ~ 6.4mA | |
Current - Transmitting | 6.8mA ~ 162mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,86000 € | 9,86 € |
| 10 | 8,56600 € | 85,66 € |
| 25 | 8,11720 € | 202,93 € |
| 100 | 7,50050 € | 750,05 € |
| 300 | 7,06130 € | 2.118,39 € |
| 500 | 6,87086 € | 3.435,43 € |
| 1.000 | 6,62556 € | 6.625,56 € |
| Unit Price without VAT: | 9,86000 € |
|---|---|
| Unit Price with VAT: | 11,73340 € |

