New at DigiKey
MGM260PB22VNA5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGM260PB32VNA5R

DigiKey Part Number
336-MGM260PB32VNA5RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGM260PB32VNA5R
Description
RF TXRX MOD 802.15.4 BT TH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
DSSS, GFSK, O-QPSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
20dBm
Sensitivity
-105.3dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART
Antenna Type
PCB Trace
Utilized IC / Part
EFR32BG26
Memory Size
3.2MB Flash, 512kB RAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.7mA ~ 6.4mA
Current - Transmitting
6.8mA ~ 162mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,69632 €6.696,32 €
Manufacturers Standard Package
Unit Price without VAT:6,69632 €
Unit Price with VAT:7,96862 €