New Product
MGM260PB22VNA5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGM260PB32VNA5

DigiKey Part Number
336-MGM260PB32VNA5-ND
Manufacturer
Manufacturer Product Number
MGM260PB32VNA5
Description
RF TXRX MOD 802.15.4 BT TH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MGM260PB32VNA5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
DSSS, GFSK, O-QPSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
20dBm
Sensitivity
-105.3dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART
Antenna Type
PCB Trace
Utilized IC / Part
EFR32BG26
Memory Size
3.2MB Flash, 512kB RAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.7mA ~ 6.4mA
Current - Transmitting
6.8mA ~ 162mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
19,97000 €9,97 €
108,65700 €86,57 €
258,20280 €205,07 €
1007,58010 €758,01 €
3007,13647 €2.140,94 €
5006,94408 €3.472,04 €
1.0006,69632 €6.696,32 €
Manufacturers Standard Package
Unit Price without VAT:9,97000 €
Unit Price with VAT:11,86430 €