New Product
MGM260PB22VNA5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGM260PB22VNA5

DigiKey Part Number
336-MGM260PB22VNA5-ND
Manufacturer
Manufacturer Product Number
MGM260PB22VNA5
Description
RF TXRX MOD 802.15.4 BT TH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MGM260PB22VNA5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
DSSS, GFSK, O-QPSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
10dBm
Sensitivity
-105.8dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART
Antenna Type
PCB Trace
Utilized IC / Part
EFR32BG26
Memory Size
3.2MB Flash, 512kB RAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.7mA ~ 6.4mA
Current - Transmitting
6.8mA ~ 162mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
19,62000 €9,62 €
108,35500 €83,55 €
257,91680 €197,92 €
1007,31450 €731,45 €
3006,88567 €2.065,70 €
5006,69968 €3.349,84 €
1.0006,46014 €6.460,14 €
Manufacturers Standard Package
Unit Price without VAT:9,62000 €
Unit Price with VAT:11,44780 €