Direct
MGM12P32F1024GA-V2 | |
|---|---|
DigiKey Part Number | 336-4037-ND |
Manufacturer | |
Manufacturer Product Number | MGM12P32F1024GA-V2 |
Description | RF TXRX MOD 802.15.4 BT CHIP SMD |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MGM12P32F1024GA-V2 Models |
Category | Sensitivity -105dBm |
Mfr | Serial Interfaces I2C, SPI, UART |
Series | Antenna Type Integrated, Chip |
Packaging Strip | Utilized IC / Part EFR32MG12 |
Part Status Discontinued at DigiKey | Memory Size 1MB Flash, 256kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.8V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 10.3mA |
Modulation 2-FSK, 4-FSK, DSSS, GFSK, GMSK, O-QPSK | Current - Transmitting 10mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 17dBm | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGM12P32F1024GA-V4 | Silicon Labs | 34 | MGM12P32F1024GA-V4-ND | 29,04000 € | Direct |

